There are no models available for this part yet.
Overview of SKHCABA010 by Alps Alpine Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SKHCABA010 by Alps Alpine Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.27N Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
SKHCABA010
|
Relay Specialties | TACT Switches, Sharp Feeling ( Min Qty: 1 | 590 |
|
RFQ |
CAD Models for SKHCABA010 by Alps Alpine Co Ltd
Part Data Attributes for SKHCABA010 by Alps Alpine Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALPS ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
STEM
|
Body Breadth
|
12 mm
|
Body Height
|
3.5 mm
|
Body Length or Diameter
|
12 mm
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@12VDC
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
1000000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
1.274 N
|
Packing Method
|
BULK
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for SKHCABA010
This table gives cross-reference parts and alternative options found for SKHCABA010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKHCABA010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC033-XC1J-X100T | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Surface Mount-straight | Taiwan Misaki Electronics Co Ltd | SKHCABA010 vs NTC033-XC1J-X100T |
SDTM650YTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 5.1N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | SKHCABA010 vs SDTM650YTR |
TL1270F250REQBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | SKHCABA010 vs TL1270F250REQBT |
SDTX-620-YAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 5.1N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | SKHCABA010 vs SDTX-620-YAP |
SDTA-260-R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | SKHCABA010 vs SDTA-260-R |
SKHCAGA010 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.274N, Solder Terminal, Through Hole-straight | Alps Alpine Co Ltd | SKHCABA010 vs SKHCAGA010 |
NTC033-XJ1G-A160T | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.26N, Solder Terminal, Surface Mount-straight, HALOGEN FREE AND ROHS COMPLIANT | Taiwan Misaki Electronics Co Ltd | SKHCABA010 vs NTC033-XJ1G-A160T |
TL1270F250GYQBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | SKHCABA010 vs TL1270F250GYQBT |
TL1270F160WHQBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | SKHCABA010 vs TL1270F160WHQBT |
SOE-222HNT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.6N, Solder Terminal, Surface Mount-straight, | Mitsumi Electric Co Ltd | SKHCABA010 vs SOE-222HNT |
Related Parts for SKHCABA010
-
SKHCBFA010Keypad Switches
-
10132797-035120LFHeaders and Edge Type Connectors
-
CRCW08055R11FKEAHPFixed Resistors
-
NRVBM2H100T3GRectifier Diodes
-
0805PS-152KLBFixed Inductors
-
GBLCSC05CTransient Suppressors
-
SM0603GCVisible LEDs
-
SIHFR9024TR-GE3Power Field-Effect Transistors
-
UC3856NSwitching Regulator or Controllers