Part Details for SKFT30/06DS by SEMIKRON
Overview of SKFT30/06DS by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N5006DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3A 3000Mohm DPAK(S)/To-252 |
Part Details for SKFT30/06DS
SKFT30/06DS CAD Models
SKFT30/06DS Part Data Attributes
|
SKFT30/06DS
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKFT30/06DS
SEMIKRON
Silicon Controlled Rectifier, 30000mA I(T), 600V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 300 mA | |
Non-Repetitive Pk On-state Cur | 1000 A | |
On-State Voltage-Max | 2.2 V | |
On-state Current-Max | 30000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Reverse Voltage | 600 V | |
Trigger Device Type | SCR |