SK71100SA
Fischer Elektronik GmbH & Co KG
Description: Heat Sink

Overview of SK71100SA by Fischer Elektronik GmbH & Co KG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for SK71100SA by Fischer Elektronik GmbH & Co KG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK71100SA by Fischer Elektronik GmbH & Co KG

SK71100SA
Fischer Elektronik GmbH & Co KG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FISCHER ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
Color
BLACK
Construction
EXTRUDED
Fin Orientation
LONGITUDINAL
Finish
ANODIZED
Height
37 mm
Length
100 mm
Thermal Resistance
1.75 Ω
Thermal Support Device Type
HEAT SINK
Width
120 mm
Want to compare parts?
  1. SK71100SA
    Fischer Elektronik GmbH & Co KG
    Heat Sink
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK71100SA by Fischer Elektronik GmbH & Co KG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK71100SA by Fischer Elektronik GmbH & Co KG

Select Manufacturer
Which Manufacturer of SK71100SA would you like to use for your alert(s)?
  • Please alert me when SK71100SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK71100SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK71100SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK71100SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK71100SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK71100SA by Fischer Elektronik GmbH & Co KG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: