Part Details for SK70707PI by Level One
Overview of SK70707PI by Level One
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK70707PI
SK70707PI CAD Models
SK70707PI Part Data Attributes
|
SK70707PI
Level One
Buy Now
Datasheet
|
Compare Parts:
SK70707PI
Level One
Digital SLIC, 1-Func, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEVEL ONE | |
Part Package Code | LCC | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-J68 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for SK70707PI
This table gives cross-reference parts and alternative options found for SK70707PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK70707PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK70707PI | Digital SLIC, 1-Func, PQCC68, PLASTIC, LCC-68 | Intel Corporation | SK70707PI vs SK70707PI |