There are no models available for this part yet.
Overview of SK605C135MBATR1 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SK605C135MBATR1 by Kyocera AVX Components
Part Data Attributes for SK605C135MBATR1 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 9325
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1.3 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
18.3 mm
|
JESD-609 Code
|
e0
|
Length
|
23.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
9325
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
20.3 mm
|
Terminal Shape
|
WIRE
|
Width
|
6.35 mm
|
Alternate Parts for SK605C135MBATR1
This table gives cross-reference parts and alternative options found for SK605C135MBATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK605C135MBATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK605C135MAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.3uF, Through Hole Mount, 9325, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK605C135MBATR1 vs SK605C135MAR |
SK105C135MAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.3uF, Through Hole Mount, 9325, RADIAL LEADED | Kyocera AVX Components | SK605C135MBATR1 vs SK105C135MAA |
SK105C135MBRTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.3uF, 9325, | Kyocera AVX Components | SK605C135MBATR1 vs SK105C135MBRTR1 |
SK105C135MBA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.3uF, 9325, | Kyocera AVX Components | SK605C135MBATR1 vs SK105C135MBA |
SK605C135MBA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.3uF, Through Hole Mount, 9325, RADIAL LEADED | Kyocera AVX Components | SK605C135MBATR1 vs SK605C135MBA |
SK605C135MARTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.3uF, 9325, | Kyocera AVX Components | SK605C135MBATR1 vs SK605C135MARTR1 |
SK105C135MAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.3uF, Through Hole Mount, 9325, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK605C135MBATR1 vs SK105C135MAR |
SK605C135MAATR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.3uF, 9325, | Kyocera AVX Components | SK605C135MBATR1 vs SK605C135MAATR1 |
SK605C135MBRTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.3uF, 9325, | Kyocera AVX Components | SK605C135MBATR1 vs SK605C135MBRTR1 |
SK105C135MBATR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.3uF, 9325, | Kyocera AVX Components | SK605C135MBATR1 vs SK105C135MBATR1 |