Part Details for SK605C125ZAA by Kyocera AVX Components
Overview of SK605C125ZAA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK605C125ZAA
SK605C125ZAA CAD Models
SK605C125ZAA Part Data Attributes
|
SK605C125ZAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK605C125ZAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, 9325, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 9325 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.3 mm | |
JESD-609 Code | e0 | |
Length | 23.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 9325 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |
Alternate Parts for SK605C125ZAA
This table gives cross-reference parts and alternative options found for SK605C125ZAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK605C125ZAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK605C125ZBA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, 9325, RADIAL LEADED | Kyocera AVX Components | SK605C125ZAA vs SK605C125ZBA |
SK605C125ZAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, 9325, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK605C125ZAA vs SK605C125ZAR |
SK105C125ZBRTR1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 9325, | Kyocera AVX Components | SK605C125ZAA vs SK105C125ZBRTR1 |
SK105C125ZBR | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 9325, | Kyocera AVX Components | SK605C125ZAA vs SK105C125ZBR |
SK605C125ZBRTR1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 9325, | Kyocera AVX Components | SK605C125ZAA vs SK605C125ZBRTR1 |
SK105C125ZBATR1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 9325, | Kyocera AVX Components | SK605C125ZAA vs SK105C125ZBATR1 |
SK105C125ZARTR1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 9325, | Kyocera AVX Components | SK605C125ZAA vs SK105C125ZARTR1 |
SK605C125ZBATR1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 9325, | Kyocera AVX Components | SK605C125ZAA vs SK605C125ZBATR1 |
SK105C125ZAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, 9325, RADIAL LEADED | Kyocera AVX Components | SK605C125ZAA vs SK105C125ZAA |
SK105C125ZAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, 9325, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK605C125ZAA vs SK105C125ZAR |