Part Details for SK605A184KARTR1 by Kyocera AVX Components
Overview of SK605A184KARTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK605A184KARTR1
SK605A184KARTR1 CAD Models
SK605A184KARTR1 Part Data Attributes
|
SK605A184KARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK605A184KARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.18uF, 9325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 9325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.3 mm | |
Length | 23.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |
Alternate Parts for SK605A184KARTR1
This table gives cross-reference parts and alternative options found for SK605A184KARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK605A184KARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK605A184KBATR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.18uF, 9325, | Kyocera AVX Components | SK605A184KARTR1 vs SK605A184KBATR1 |
SK105A184KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.18uF, Through Hole Mount, 9325, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK605A184KARTR1 vs SK105A184KAR |
SK105A184KARTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.18uF, 9325, | Kyocera AVX Components | SK605A184KARTR1 vs SK105A184KARTR1 |
SK105A184KAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.18uF, Through Hole Mount, 9325, RADIAL LEADED | Kyocera AVX Components | SK605A184KARTR1 vs SK105A184KAA |
SK105A184KBA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.18uF, 9325, | Kyocera AVX Components | SK605A184KARTR1 vs SK105A184KBA |
SK605A184KBRTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.18uF, 9325, | Kyocera AVX Components | SK605A184KARTR1 vs SK605A184KBRTR1 |
SK105A184KAATR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.18uF, 9325, | Kyocera AVX Components | SK605A184KARTR1 vs SK105A184KAATR1 |
SK605A184KAATR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.18uF, 9325, | Kyocera AVX Components | SK605A184KARTR1 vs SK605A184KAATR1 |
SK605A184KBA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.18uF, 9325, | Kyocera AVX Components | SK605A184KARTR1 vs SK605A184KBA |