Part Details for SK605A103MBRTR1 by Kyocera AVX Components
Overview of SK605A103MBRTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK605A103MBRTR1
SK605A103MBRTR1 CAD Models
SK605A103MBRTR1 Part Data Attributes
|
SK605A103MBRTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK605A103MBRTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 9325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 9325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.3 mm | |
Length | 23.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |
Alternate Parts for SK605A103MBRTR1
This table gives cross-reference parts and alternative options found for SK605A103MBRTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK605A103MBRTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK105A103MAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 9325, RADIAL LEADED | Kyocera AVX Components | SK605A103MBRTR1 vs SK105A103MAA |
SK605A103MARTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 9325, | Kyocera AVX Components | SK605A103MBRTR1 vs SK605A103MARTR1 |
SK605A103MAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 9325, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK605A103MBRTR1 vs SK605A103MAR |
SK605A103MAATR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 9325, | Kyocera AVX Components | SK605A103MBRTR1 vs SK605A103MAATR1 |
SK105A103MBATR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 9325, | Kyocera AVX Components | SK605A103MBRTR1 vs SK105A103MBATR1 |
SK105A103MAATR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 9325, | Kyocera AVX Components | SK605A103MBRTR1 vs SK105A103MAATR1 |
SK605A103MAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 9325, RADIAL LEADED | Kyocera AVX Components | SK605A103MBRTR1 vs SK605A103MAA |
SK605A103MBATR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 9325, | Kyocera AVX Components | SK605A103MBRTR1 vs SK605A103MBATR1 |
SK105A103MBRTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 9325, | Kyocera AVX Components | SK605A103MBRTR1 vs SK105A103MBRTR1 |
SK105A103MAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 9325, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK605A103MBRTR1 vs SK105A103MAR |