SK597C474ZBATR1
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 6720,

Overview of SK597C474ZBATR1 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SK597C474ZBATR1 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK597C474ZBATR1 by Kyocera AVX Components

SK597C474ZBATR1
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 6720
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
13.7 mm
JESD-609 Code
e0
Length
17 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
14.6 mm
Terminal Shape
WIRE
Width
5.08 mm
Want to compare parts?
  1. SK597C474ZBATR1
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 6720,
    VS

Alternate Parts for SK597C474ZBATR1

This table gives cross-reference parts and alternative options found for SK597C474ZBATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK597C474ZBATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK097C474ZARTR1 Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 6720, Kyocera AVX Components SK597C474ZBATR1 vs SK097C474ZARTR1
SK597C474ZBA Ceramic Capacitor, Multilayer, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 6720, RADIAL LEADED Kyocera AVX Components SK597C474ZBATR1 vs SK597C474ZBA
SK097C474ZBRTR1 Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 6720, Kyocera AVX Components SK597C474ZBATR1 vs SK097C474ZBRTR1
SK097C474ZBR Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 6720, Kyocera AVX Components SK597C474ZBATR1 vs SK097C474ZBR
SK097C474ZAR Ceramic Capacitor, Multilayer, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 6720, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SK597C474ZBATR1 vs SK097C474ZAR
SK597C474ZARTR1 Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 6720, Kyocera AVX Components SK597C474ZBATR1 vs SK597C474ZARTR1
SK597C474ZAATR1 Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 6720, Kyocera AVX Components SK597C474ZBATR1 vs SK597C474ZAATR1
SK597C474ZAA Ceramic Capacitor, Multilayer, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 6720, RADIAL LEADED Kyocera AVX Components SK597C474ZBATR1 vs SK597C474ZAA
SK097C474ZBATR1 Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 6720, Kyocera AVX Components SK597C474ZBATR1 vs SK097C474ZBATR1
SK097C474ZAA Ceramic Capacitor, Multilayer, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 6720, RADIAL LEADED Kyocera AVX Components SK597C474ZBATR1 vs SK097C474ZAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK597C474ZBATR1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK597C474ZBATR1 by Kyocera AVX Components

  • Please alert me when SK597C474ZBATR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK597C474ZBATR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK597C474ZBATR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK597C474ZBATR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK597C474ZBATR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK597C474ZBATR1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: