Part Details for SK595C435ZBR by Kyocera AVX Components
Overview of SK595C435ZBR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK595C435ZBR
SK595C435ZBR CAD Models
SK595C435ZBR Part Data Attributes
|
SK595C435ZBR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK595C435ZBR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.3uF, 6720,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 6720 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.7 mm | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 6720 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 14.6 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK595C435ZBR
This table gives cross-reference parts and alternative options found for SK595C435ZBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK595C435ZBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK095C435ZARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.3uF, 6720, | SK595C435ZBR vs SK095C435ZARTR1 |
SK095C435ZBATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.3uF, 6720, | SK595C435ZBR vs SK095C435ZBATR1 |
SK595C435ZAATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.3uF, 6720, | SK595C435ZBR vs SK595C435ZAATR1 |
SK595C435ZBRTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.3uF, 6720, | SK595C435ZBR vs SK595C435ZBRTR1 |
SK095C435ZAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 4.3uF, Through Hole Mount, 6720, RADIAL LEADED | SK595C435ZBR vs SK095C435ZAA |
SK095C435ZBRTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.3uF, 6720, | SK595C435ZBR vs SK095C435ZBRTR1 |
SK595C435ZBATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.3uF, 6720, | SK595C435ZBR vs SK595C435ZBATR1 |
SK095C435ZBR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.3uF, 6720, | SK595C435ZBR vs SK095C435ZBR |
SK595C435ZARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.3uF, 6720, | SK595C435ZBR vs SK595C435ZARTR1 |
SK595C435ZAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 4.3uF, Through Hole Mount, 6720, RADIAL LEADED | SK595C435ZBR vs SK595C435ZAA |