Part Details for SK563A434JBRTR1 by Kyocera AVX Components
Overview of SK563A434JBRTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK563A434JBRTR1
SK563A434JBRTR1 CAD Models
SK563A434JBRTR1 Part Data Attributes
|
SK563A434JBRTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK563A434JBRTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.43uF, 8720,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 8720 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.43 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.2 mm | |
Length | 22.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 8720 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 20.1 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK563A434JBRTR1
This table gives cross-reference parts and alternative options found for SK563A434JBRTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK563A434JBRTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK063A434JAATR1 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.43uF, 8720, | Kyocera AVX Components | SK563A434JBRTR1 vs SK063A434JAATR1 |
SK063A434JAR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.43uF, Through Hole Mount, 8720, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK563A434JBRTR1 vs SK063A434JAR |
SK563A434JAA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.43uF, Through Hole Mount, 8720, RADIAL LEADED | Kyocera AVX Components | SK563A434JBRTR1 vs SK563A434JAA |
SK063A434JBA | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.43uF, 8720, | Kyocera AVX Components | SK563A434JBRTR1 vs SK063A434JBA |
SK563A434JBR | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.43uF, 8720, | Kyocera AVX Components | SK563A434JBRTR1 vs SK563A434JBR |
SK563A434JBATR1 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.43uF, 8720, | Kyocera AVX Components | SK563A434JBRTR1 vs SK563A434JBATR1 |
SK563A434JARTR1 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.43uF, 8720, | Kyocera AVX Components | SK563A434JBRTR1 vs SK563A434JARTR1 |
SK063A434JAA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.43uF, Through Hole Mount, 8720, RADIAL LEADED | Kyocera AVX Components | SK563A434JBRTR1 vs SK063A434JAA |
SK063A434JBRTR1 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.43uF, 8720, | Kyocera AVX Components | SK563A434JBRTR1 vs SK063A434JBRTR1 |
SK063A434JARTR1 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.43uF, 8720, | Kyocera AVX Components | SK563A434JBRTR1 vs SK063A434JARTR1 |