Datasheets
SK555C334KAATR1 by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 5020,

Part Details for SK555C334KAATR1 by Kyocera AVX Components

Overview of SK555C334KAATR1 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SK555C334KAATR1

SK555C334KAATR1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SK555C334KAATR1 Part Data Attributes

SK555C334KAATR1 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SK555C334KAATR1 Kyocera AVX Components Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 5020,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 5020
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.33 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 12.7 mm
JESD-609 Code e0
Length 12.7 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 10.2 mm
Terminal Shape WIRE
Width 5.08 mm

Alternate Parts for SK555C334KAATR1

This table gives cross-reference parts and alternative options found for SK555C334KAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK555C334KAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SK555C334KAR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SK555C334KAATR1 vs SK555C334KAR
SK055C334KBATR1 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 5020, Kyocera AVX Components SK555C334KAATR1 vs SK055C334KBATR1
SK555C334KBATR1 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 5020, Kyocera AVX Components SK555C334KAATR1 vs SK555C334KBATR1
SK555C334KARTR1 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 5020, Kyocera AVX Components SK555C334KAATR1 vs SK555C334KARTR1
SK555C334KBA Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 5020, Kyocera AVX Components SK555C334KAATR1 vs SK555C334KBA
SK555C334KAA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 5020, RADIAL LEADED Kyocera AVX Components SK555C334KAATR1 vs SK555C334KAA
SK055C334KAA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 5020, RADIAL LEADED Kyocera AVX Components SK555C334KAATR1 vs SK055C334KAA
SK055C334KAATR1 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 5020, Kyocera AVX Components SK555C334KAATR1 vs SK055C334KAATR1
SK055C334KBR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 5020, Kyocera AVX Components SK555C334KAATR1 vs SK055C334KBR
SK055C334KBA Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 5020, Kyocera AVX Components SK555C334KAATR1 vs SK055C334KBA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK555C334KAATR1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK555C334KAATR1 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SK555C334KAATR1 would you like to use for your alert(s)?
  • Please alert me when SK555C334KAATR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK555C334KAATR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK555C334KAATR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK555C334KAATR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK555C334KAATR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK555C334KAATR1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: