Part Details for SK545A183JARTR1 by Kyocera AVX Components
Overview of SK545A183JARTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK545A183JARTR1
SK545A183JARTR1 CAD Models
SK545A183JARTR1 Part Data Attributes
|
SK545A183JARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK545A183JARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.2 mm | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK545A183JARTR1
This table gives cross-reference parts and alternative options found for SK545A183JARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK545A183JARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK045A183JBATR1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 4020, | Kyocera AVX Components | SK545A183JARTR1 vs SK045A183JBATR1 |
SK045A183JBA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 4020, | Kyocera AVX Components | SK545A183JARTR1 vs SK045A183JBA |
SK045A183JAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 4020, RADIAL LEADED | Kyocera AVX Components | SK545A183JARTR1 vs SK045A183JAA |
SK545A183JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 4020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK545A183JARTR1 vs SK545A183JAR |
SK545A183JBRTR1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 4020, | Kyocera AVX Components | SK545A183JARTR1 vs SK545A183JBRTR1 |
SK545A183JBA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 4020, | Kyocera AVX Components | SK545A183JARTR1 vs SK545A183JBA |
SK545A183JAATR1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 4020, | Kyocera AVX Components | SK545A183JARTR1 vs SK545A183JAATR1 |
SK545A183JAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 4020, RADIAL LEADED | Kyocera AVX Components | SK545A183JARTR1 vs SK545A183JAA |
SK045A183JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 4020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK545A183JARTR1 vs SK045A183JAR |
SK045A183JBR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 4020, | Kyocera AVX Components | SK545A183JARTR1 vs SK045A183JBR |