Part Details for SK542C103ZBR by Kyocera AVX Components
Overview of SK542C103ZBR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK542C103ZBR
SK542C103ZBR CAD Models
SK542C103ZBR Part Data Attributes
|
SK542C103ZBR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK542C103ZBR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.2 mm | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK542C103ZBR
This table gives cross-reference parts and alternative options found for SK542C103ZBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK542C103ZBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK042C103ZBATR1 | Ceramic Capacitor, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 4020, | Kyocera AVX Components | SK542C103ZBR vs SK042C103ZBATR1 |
SK042C103ZAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 4020, RADIAL LEADED | Kyocera AVX Components | SK542C103ZBR vs SK042C103ZAA |
SK042C103ZBRTR1 | Ceramic Capacitor, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 4020, | Kyocera AVX Components | SK542C103ZBR vs SK042C103ZBRTR1 |
SK042C103ZAATR1 | Ceramic Capacitor, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 4020, | Kyocera AVX Components | SK542C103ZBR vs SK042C103ZAATR1 |
SK042C103ZAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 4020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK542C103ZBR vs SK042C103ZAR |
SK542C103ZBA | Ceramic Capacitor, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 4020, | Kyocera AVX Components | SK542C103ZBR vs SK542C103ZBA |
SK042C103ZBA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 4020, RADIAL LEADED | Kyocera AVX Components | SK542C103ZBR vs SK042C103ZBA |
SK542C103ZARTR1 | Ceramic Capacitor, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 4020, | Kyocera AVX Components | SK542C103ZBR vs SK542C103ZARTR1 |
SK542C103ZAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 4020, RADIAL LEADED | Kyocera AVX Components | SK542C103ZBR vs SK542C103ZAA |