Part Details for SK535C434KBA by Kyocera AVX Components
Overview of SK535C434KBA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK535C434KBA
SK535C434KBA CAD Models
SK535C434KBA Part Data Attributes
|
SK535C434KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK535C434KBA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 3020,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.43 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3020 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK535C434KBA
This table gives cross-reference parts and alternative options found for SK535C434KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK535C434KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK535C434KARTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 3020, | Kyocera AVX Components | SK535C434KBA vs SK535C434KARTR1 |
SK535C434KBR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 3020, | Kyocera AVX Components | SK535C434KBA vs SK535C434KBR |
DO31X434K500RSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 3020, | Capax Technologies Inc | SK535C434KBA vs DO31X434K500RSM |
SK035C434KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.43uF, Through Hole Mount, 3020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK535C434KBA vs SK035C434KAR |
SK035C434KAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.43uF, Through Hole Mount, 3020, RADIAL LEADED | Kyocera AVX Components | SK535C434KBA vs SK035C434KAA |
DO31X434K500RSNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 3020, | Capax Technologies Inc | SK535C434KBA vs DO31X434K500RSNM |
SK535C434KBRTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 3020, | Kyocera AVX Components | SK535C434KBA vs SK535C434KBRTR1 |
SK535C434KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.43uF, Through Hole Mount, 3020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK535C434KBA vs SK535C434KAR |
DO31X434K500RSNMV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 3020, | Capax Technologies Inc | SK535C434KBA vs DO31X434K500RSNMV |
SK035C434KBR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.43uF, 3020, | Kyocera AVX Components | SK535C434KBA vs SK035C434KBR |