Part Details for SK524100ME by Fischer Elektronik GmbH & Co KG
Overview of SK524100ME by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SK524100ME
SK524100ME CAD Models
SK524100ME Part Data Attributes:
|
SK524100ME
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
SK524100ME
Fischer Elektronik GmbH & Co KG
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Color | NATURAL | |
Construction | EXTRUDED | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 40 mm | |
Length | 100 mm | |
Thermal Resistance | 0.82 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 250 mm |