Part Details for SK5200AFL-TP by Micro Commercial Components
Overview of SK5200AFL-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK5200AFL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK5200AFL-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 200V 5A DO221AC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37842 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
833-SK5200AFL-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A, 200V Schottky , Schottky , RoHS: Compliant | 13355 |
|
$0.1250 / $0.4400 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 200V 5A DO221AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1230 | Buy Now |
Part Details for SK5200AFL-TP
SK5200AFL-TP CAD Models
SK5200AFL-TP Part Data Attributes:
|
SK5200AFL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK5200AFL-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-221AC, ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SK5200AFL-TP
This table gives cross-reference parts and alternative options found for SK5200AFL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK5200AFL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS520F1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SK5200AFL-TP vs SS520F1 |
SM5200AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | SK5200AFL-TP vs SM5200AF |
CMSH5-200HVPBFREE | Rectifier Diode, | Central Semiconductor Corp | SK5200AFL-TP vs CMSH5-200HVPBFREE |
SK5200AFL-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-221AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | SK5200AFL-TP vs SK5200AFL-TP-HF |
SM5100AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | SK5200AFL-TP vs SM5100AF |
S5DLHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SK5200AFL-TP vs S5DLHE3-TP |
CMSH5-200HVTR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | SK5200AFL-TP vs CMSH5-200HVTR13 |
CMSH5-200HV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | SK5200AFL-TP vs CMSH5-200HV |
CMSH5-200HVTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SK5200AFL-TP vs CMSH5-200HVTIN/LEAD |
ES5DB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK5200AFL-TP vs ES5DB-HF |