Part Details for SK5016 by Thomson Consumer Electronics
Overview of SK5016 by Thomson Consumer Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK5016
SK5016 CAD Models
SK5016 Part Data Attributes
|
SK5016
Thomson Consumer Electronics
Buy Now
Datasheet
|
Compare Parts:
SK5016
Thomson Consumer Electronics
Rectifier Diode, 1 Element, 2A, 600V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON CONSUMER ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SK5016
This table gives cross-reference parts and alternative options found for SK5016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK5016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW3-0600S002B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon Carbide, DIE-2 | Cree, Inc. | SK5016 vs CPW3-0600S002B |
GN2J | Rectifier Diode, | Surge Components Inc | SK5016 vs GN2J |
TCDT2JLA-XX-RG70 | Rectifier Diode, | Taitron Components Inc | SK5016 vs TCDT2JLA-XX-RG70 |
2A05G | Rectifier Diode, 1 Element, 2A, 600V V(RRM), | Galaxy Microelectronics | SK5016 vs 2A05G |
TCDT2JLB-XX-RG30 | Rectifier Diode, | Taitron Components Inc | SK5016 vs TCDT2JLB-XX-RG30 |