Datasheets
SK50075SA by: Fischer Elektronik GmbH & Co KG

Heat Sink

Part Details for SK50075SA by Fischer Elektronik GmbH & Co KG

Overview of SK50075SA by Fischer Elektronik GmbH & Co KG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SK50075SA

SK50075SA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SK50075SA Part Data Attributes

SK50075SA Fischer Elektronik GmbH & Co KG
Buy Now Datasheet
Compare Parts:
SK50075SA Fischer Elektronik GmbH & Co KG Heat Sink
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FISCHER ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant
Color BLACK
Construction EXTRUDED
Fin Orientation LONGITUDINAL
Finish ANODIZED
Height 39 mm
Length 75 mm
Thermal Resistance 2.9 Ω
Thermal Support Device Type HEAT SINK
Width 105 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK50075SA by Fischer Elektronik GmbH & Co KG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK50075SA by Fischer Elektronik GmbH & Co KG

Select Manufacturer
Which Manufacturer of SK50075SA would you like to use for your alert(s)?
  • Please alert me when SK50075SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK50075SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK50075SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK50075SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK50075SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK50075SA by Fischer Elektronik GmbH & Co KG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: