Part Details for SK470M350S1 by Cornell Dubilier Electronics Inc
Overview of SK470M350S1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK470M350S1
SK470M350S1 CAD Models
SK470M350S1 Part Data Attributes
|
SK470M350S1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK470M350S1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5650 mΩ | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 220 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for SK470M350S1
This table gives cross-reference parts and alternative options found for SK470M350S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK470M350S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK470M350AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | SK470M350S1 vs SK470M350AT |
UVK2V470MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | SK470M350S1 vs UVK2V470MHD1CP |
UVK2V470MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | SK470M350S1 vs UVK2V470MHD |
ESMG351ETE470ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SK470M350S1 vs ESMG351ETE470ML25S |
ESMG351EIJ470ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | SK470M350S1 vs ESMG351EIJ470ML25S |
350PK47M16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | SK470M350S1 vs 350PK47M16X25 |
RE3-350V470MJ6#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | SK470M350S1 vs RE3-350V470MJ6#-F |
SK470M350RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | SK470M350S1 vs SK470M350RT |
ESMQ351ELL470ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SK470M350S1 vs ESMQ351ELL470ML25S |
ESMG351ELL470ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SK470M350S1 vs ESMG351ELL470ML25S |