Datasheets
SK470K400R1 by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 47uF,

Part Details for SK470K400R1 by Cornell Dubilier Electronics Inc

Overview of SK470K400R1 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SK470K400R1

SK470K400R1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SK470K400R1 Part Data Attributes

SK470K400R1 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
SK470K400R1 Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 47uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM
ESR 5650 mΩ
JESD-609 Code e3
Length 32 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 400 V
Ripple Current 160 mA
Series SK
Terminal Finish Tin (Sn)
Terminal Pitch 7.5 mm

Alternate Parts for SK470K400R1

This table gives cross-reference parts and alternative options found for SK470K400R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK470K400R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SK470K400S2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 47uF, Cornell Dubilier Electronics Inc SK470K400R1 vs SK470K400S2
SK470K400A2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 47uF, Cornell Dubilier Electronics Inc SK470K400R1 vs SK470K400A2
SK470K400ET Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 47uF, Cornell Dubilier Electronics Inc SK470K400R1 vs SK470K400ET
SK470K400A4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 47uF, Cornell Dubilier Electronics Inc SK470K400R1 vs SK470K400A4
SK470K400R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 47uF, Cornell Dubilier Electronics Inc SK470K400R1 vs SK470K400R2
SK470K400S4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 47uF, Cornell Dubilier Electronics Inc SK470K400R1 vs SK470K400S4
SK470K400E2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 47uF, Cornell Dubilier Electronics Inc SK470K400R1 vs SK470K400E2
SK470K400AT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 47uF, Cornell Dubilier Electronics Inc SK470K400R1 vs SK470K400AT
SK470K400RT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 47uF, Cornell Dubilier Electronics Inc SK470K400R1 vs SK470K400RT
SK470K400R4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 47uF, Cornell Dubilier Electronics Inc SK470K400R1 vs SK470K400R4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK470K400R1 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK470K400R1 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SK470K400R1 would you like to use for your alert(s)?
  • Please alert me when SK470K400R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK470K400R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK470K400R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK470K400R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK470K400R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK470K400R1 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: