Part Details for SK45237.5TO220SA by Fischer Elektronik GmbH & Co KG
Overview of SK45237.5TO220SA by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK45237.5TO220SA
SK45237.5TO220SA CAD Models
SK45237.5TO220SA Part Data Attributes
|
SK45237.5TO220SA
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
SK45237.5TO220SA
Fischer Elektronik GmbH & Co KG
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Color | BLACK | |
Construction | EXTRUDED | |
Device Used On | TRANSISTOR | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 25 mm | |
Length | 37.5 mm | |
Thermal Resistance | 11.1 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 29 mm |