Part Details for SK450M0R47F5F10611 by YAGEO Corporation
Overview of SK450M0R47F5F10611 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK450M0R47F5F10611
SK450M0R47F5F10611 CAD Models
SK450M0R47F5F10611 Part Data Attributes
|
SK450M0R47F5F10611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK450M0R47F5F10611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 14 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK450M0R47F5F10611
This table gives cross-reference parts and alternative options found for SK450M0R47F5F10611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK450M0R47F5F10611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450PK0R47M6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | SK450M0R47F5F10611 vs 450PK0R47M6.3X11 |
450PK0R47MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 0.47uF, | Rubycon Corporation | SK450M0R47F5F10611 vs 450PK0R47MEFCTA6.3X11 |
SK450M0R47DZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | SK450M0R47F5F10611 vs SK450M0R47DZF-0611 |
ESH474M450AE3KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | SK450M0R47F5F10611 vs ESH474M450AE3KA |
SK450M0R47CZF10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | SK450M0R47F5F10611 vs SK450M0R47CZF10611 |
LGK0.47450G6.311E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF | Jackcon Capacitor Electronics Co Ltd | SK450M0R47F5F10611 vs LGK0.47450G6.311E |
GR474M2W | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF | Man Yue Technology Holdings Ltd | SK450M0R47F5F10611 vs GR474M2W |
450PK0R47MT16.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SK450M0R47F5F10611 vs 450PK0R47MT16.3X11 |
CEBM0.47450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, | Dubilier | SK450M0R47F5F10611 vs CEBM0.47450 |
SK450M0R47K5F10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | SK450M0R47F5F10611 vs SK450M0R47K5F10611 |