Part Details for SK450M0047A5SW2240 by YAGEO Corporation
Overview of SK450M0047A5SW2240 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK450M0047A5SW2240
SK450M0047A5SW2240 CAD Models
SK450M0047A5SW2240 Part Data Attributes
|
SK450M0047A5SW2240
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK450M0047A5SW2240
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.846 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 138 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | WIRE |
Alternate Parts for SK450M0047A5SW2240
This table gives cross-reference parts and alternative options found for SK450M0047A5SW2240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK450M0047A5SW2240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SE-K450M47B7F32240 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | SK450M0047A5SW2240 vs SE-K450M47B7F32240 |
SE-K450M47APFM1636 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | SK450M0047A5SW2240 vs SE-K450M47APFM1636 |
SH450M0047BZSQ1840 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SK450M0047A5SW2240 vs SH450M0047BZSQ1840 |
SP450M0047BZSV1832 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | SK450M0047A5SW2240 vs SP450M0047BZSV1832 |
SE-K450M47B7FL1840 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | SK450M0047A5SW2240 vs SE-K450M47B7FL1840 |
SV450M47B1FJ1825 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | SK450M0047A5SW2240 vs SV450M47B1FJ1825 |
SE-K450M47A5SL1840 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | SK450M0047A5SW2240 vs SE-K450M47A5SL1840 |
SE-K450M47A7S12240 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | SK450M0047A5SW2240 vs SE-K450M47A7S12240 |
SV450M47B7SQ1825 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | SK450M0047A5SW2240 vs SV450M47B7SQ1825 |
SE-K450M47B1SL1636 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | SK450M0047A5SW2240 vs SE-K450M47B1SL1636 |