Part Details for SK450M0033L7FW1636 by YAGEO Corporation
Overview of SK450M0033L7FW1636 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK450M0033L7FW1636
SK450M0033L7FW1636 CAD Models
SK450M0033L7FW1636 Part Data Attributes
|
SK450M0033L7FW1636
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK450M0033L7FW1636
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK450M0033L7FW1636
This table gives cross-reference parts and alternative options found for SK450M0033L7FW1636. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK450M0033L7FW1636, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK450M0033L7F31636 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | SK450M0033L7FW1636 vs SK450M0033L7F31636 |
ESK336M450AM3KA | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | SK450M0033L7FW1636 vs ESK336M450AM3KA |
SK450M0033B7F-1636 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, CAN, RADIAL LEADED | SK450M0033L7FW1636 vs SK450M0033B7F-1636 |
ESK336M450AM3EA | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | SK450M0033L7FW1636 vs ESK336M450AM3EA |
LGK33450G1636E | Jackcon Capacitor Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF | SK450M0033L7FW1636 vs LGK33450G1636E |
SK450M0033L7F11636 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | SK450M0033L7FW1636 vs SK450M0033L7F11636 |
ESK336M450AM3AA | KEMET Corporation | $1.0347 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SK450M0033L7FW1636 vs ESK336M450AM3AA |
SL450M330 | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF | SK450M0033L7FW1636 vs SL450M330 |