Part Details for SK450M0022B7F-1620 by YAGEO Corporation
Overview of SK450M0022B7F-1620 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-2022R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part Details for SK450M0022B7F-1620
SK450M0022B7F-1620 CAD Models
SK450M0022B7F-1620 Part Data Attributes
|
SK450M0022B7F-1620
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK450M0022B7F-1620
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK450M0022B7F-1620
This table gives cross-reference parts and alternative options found for SK450M0022B7F-1620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK450M0022B7F-1620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220VBM1620WBN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SK450M0022B7F-1620 vs 8220VBM1620WBN40 |
8220VBM1620WB01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SK450M0022B7F-1620 vs 8220VBM1620WB01C |
8220VBM1620WBN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SK450M0022B7F-1620 vs 8220VBM1620WBN5F |
8220VBM1620WBN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SK450M0022B7F-1620 vs 8220VBM1620WBN4B |
8220VBM1620WBN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SK450M0022B7F-1620 vs 8220VBM1620WBN7F |
8220VBM1620WB01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SK450M0022B7F-1620 vs 8220VBM1620WB01F |
8220VBM1620WBN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SK450M0022B7F-1620 vs 8220VBM1620WBN1B |
NRE-LX220M450V16X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SK450M0022B7F-1620 vs NRE-LX220M450V16X20F |
8220VBM1620WBN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SK450M0022B7F-1620 vs 8220VBM1620WBN7C |
8220VBM1620WB07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SK450M0022B7F-1620 vs 8220VBM1620WB07F |