Part Details for SK400M2R20F5S10811 by YAGEO Corporation
Overview of SK400M2R20F5S10811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK400M2R20F5S10811
SK400M2R20F5S10811 CAD Models
SK400M2R20F5S10811 Part Data Attributes
|
SK400M2R20F5S10811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK400M2R20F5S10811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 26 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK400M2R20F5S10811
This table gives cross-reference parts and alternative options found for SK400M2R20F5S10811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK400M2R20F5S10811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK400M2R20D3S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | SK400M2R20F5S10811 vs SK400M2R20D3S-0811 |
SK400M2R20K5S30811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | SK400M2R20F5S10811 vs SK400M2R20K5S30811 |
SK400M2R20K5SW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | SK400M2R20F5S10811 vs SK400M2R20K5SW0811 |
SK400M2R20B3S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SK400M2R20F5S10811 vs SK400M2R20B3S-0811 |
SK400M2R20L5S90811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | SK400M2R20F5S10811 vs SK400M2R20L5S90811 |
SK400M2R20K5S10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | SK400M2R20F5S10811 vs SK400M2R20K5S10811 |
SK400M2R20J5SW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | SK400M2R20F5S10811 vs SK400M2R20J5SW0811 |
SK400M2R20C3S10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK400M2R20F5S10811 vs SK400M2R20C3S10811 |
SK400M2R20A5S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | SK400M2R20F5S10811 vs SK400M2R20A5S-0811 |