Part Details for SK400M0068L7F31825 by YAGEO Corporation
Overview of SK400M0068L7F31825 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK400M0068L7F31825
SK400M0068L7F31825 CAD Models
SK400M0068L7F31825 Part Data Attributes
|
SK400M0068L7F31825
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK400M0068L7F31825
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 236 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK400M0068L7F31825
This table gives cross-reference parts and alternative options found for SK400M0068L7F31825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK400M0068L7F31825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8680VAM1825WPN181P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | SK400M0068L7F31825 vs 8680VAM1825WPN181P |
1680VAM1825WPN58FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | SK400M0068L7F31825 vs 1680VAM1825WPN58FB |
2680VAM1825WPN7810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | SK400M0068L7F31825 vs 2680VAM1825WPN7810 |
2680VAM1825WPN38E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | SK400M0068L7F31825 vs 2680VAM1825WPN38E0 |
2680VAM1825WPN28F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | SK400M0068L7F31825 vs 2680VAM1825WPN28F0 |
8680VAM1825WPN18FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | SK400M0068L7F31825 vs 8680VAM1825WPN18FP |
2680VAM1825WPN285B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | SK400M0068L7F31825 vs 2680VAM1825WPN285B |
2680VAM1825WPN181B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | SK400M0068L7F31825 vs 2680VAM1825WPN181B |
8680VAM1825WB04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | SK400M0068L7F31825 vs 8680VAM1825WB04B |
1680VAM1825WPN98FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | SK400M0068L7F31825 vs 1680VAM1825WPN98FP |