Part Details for SK400M0033C7F11625 by YAGEO Corporation
Overview of SK400M0033C7F11625 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK400M0033C7F11625
SK400M0033C7F11625 CAD Models
SK400M0033C7F11625 Part Data Attributes
|
SK400M0033C7F11625
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK400M0033C7F11625
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 170 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK400M0033C7F11625
This table gives cross-reference parts and alternative options found for SK400M0033C7F11625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK400M0033C7F11625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330VAM1625WPN28FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | SK400M0033C7F11625 vs 8330VAM1625WPN28FP |
2330VAM1625WPN98E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | SK400M0033C7F11625 vs 2330VAM1625WPN98E0 |
8330VAM1625WPN38EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | SK400M0033C7F11625 vs 8330VAM1625WPN38EP |
1330VAM1625WPN98F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | SK400M0033C7F11625 vs 1330VAM1625WPN98F0 |
1330VAM1625WPN9850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | SK400M0033C7F11625 vs 1330VAM1625WPN9850 |
ECA2GM330(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | SK400M0033C7F11625 vs ECA2GM330(B) |
2330VAM1625WPN585P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | SK400M0033C7F11625 vs 2330VAM1625WPN585P |
2330VAM1625WPN78FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | SK400M0033C7F11625 vs 2330VAM1625WPN78FC |
1330VAM1625WPN2810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | SK400M0033C7F11625 vs 1330VAM1625WPN2810 |
400YK33MCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SK400M0033C7F11625 vs 400YK33MCA16X25 |