SK400M0022L5F31325
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF,

Overview of SK400M0022L5F31325 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SK400M0022L5F31325 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK400M0022L5F31325 by YAGEO Corporation

SK400M0022L5F31325
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
13 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
110 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SK400M0022L5F31325
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for SK400M0022L5F31325

This table gives cross-reference parts and alternative options found for SK400M0022L5F31325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK400M0022L5F31325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK400M0022B5F-1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation SK400M0022L5F31325 vs SK400M0022B5F-1325
GS220M400I250 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Capxon International Electronics Co Ltd SK400M0022L5F31325 vs GS220M400I250
SK400M0022L5F11325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation SK400M0022L5F31325 vs SK400M0022L5F11325
SK400M0022D5F-1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation SK400M0022L5F31325 vs SK400M0022D5F-1325
GSR022M400-1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF Gemmy Electronics Co Ltd SK400M0022L5F31325 vs GSR022M400-1325
SK400M0022L5FW1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation SK400M0022L5F31325 vs SK400M0022L5FW1325
ESH226M400AL4KA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID KEMET Corporation SK400M0022L5F31325 vs ESH226M400AL4KA
ESK226M400AL4AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation SK400M0022L5F31325 vs ESK226M400AL4AA
ESK226M400AL4KA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID KEMET Corporation SK400M0022L5F31325 vs ESK226M400AL4KA
SK400M0022C5F11325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation SK400M0022L5F31325 vs SK400M0022C5F11325

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK400M0022L5F31325 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK400M0022L5F31325 by YAGEO Corporation

  • Please alert me when SK400M0022L5F31325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK400M0022L5F31325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK400M0022L5F31325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK400M0022L5F31325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK400M0022L5F31325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK400M0022L5F31325 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: