Part Details for SK3R3M160A2 by Cornell Dubilier Electronics Inc
Overview of SK3R3M160A2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK3R3M160A2
SK3R3M160A2 CAD Models
SK3R3M160A2 Part Data Attributes
|
SK3R3M160A2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK3R3M160A2
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60320 mΩ | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 35 mA | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SK3R3M160A2
This table gives cross-reference parts and alternative options found for SK3R3M160A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK3R3M160A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR2CM3R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF | Luminous Town Electric Co Ltd | SK3R3M160A2 vs SMR2CM3R3 |
RE3-160V3R3MF3-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | SK3R3M160A2 vs RE3-160V3R3MF3-T58 |
MALREKA00BA133MM0K | CAP,AL2O3,3.3UF,160VDC,20% -TOL,20% +TOL | Vishay Roederstein | SK3R3M160A2 vs MALREKA00BA133MM0K |
SK3R3M160S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SK3R3M160A2 vs SK3R3M160S1 |
SK3R3M160R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SK3R3M160A2 vs SK3R3M160R4 |
SK3R3M160R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SK3R3M160A2 vs SK3R3M160R1 |
REA3R3M2CSA-0611T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | SK3R3M160A2 vs REA3R3M2CSA-0611T |
ESMG161ELL3R3MF11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | SK3R3M160A2 vs ESMG161ELL3R3MF11A |
SRR2CM3R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF | Luminous Town Electric Co Ltd | SK3R3M160A2 vs SRR2CM3R3 |
NRE-H3R3M160V6.3X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | SK3R3M160A2 vs NRE-H3R3M160V6.3X11SPF |