SK3R3K400S2
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 3.3uF,

Overview of SK3R3K400S2 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SK3R3K400S2 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK3R3K400S2 by Cornell Dubilier Electronics Inc

SK3R3K400S2
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
ESR
80420 mΩ
JESD-609 Code
e3
Length
13 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
32 mA
Series
SK
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. SK3R3K400S2
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 3.3uF,
    VS

Alternate Parts for SK3R3K400S2

This table gives cross-reference parts and alternative options found for SK3R3K400S2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK3R3K400S2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK3R3K400R4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 3.3uF, Cornell Dubilier Electronics Inc SK3R3K400S2 vs SK3R3K400R4
SEK3R3K400ET Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 3.3uF, Cornell Dubilier Electronics Inc SK3R3K400S2 vs SEK3R3K400ET
SK3R3K400A1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 3.3uF, Cornell Dubilier Electronics Inc SK3R3K400S2 vs SK3R3K400A1
SEK3R3K400RT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 3.3uF, Cornell Dubilier Electronics Inc SK3R3K400S2 vs SEK3R3K400RT
SEK3R3K400R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 3.3uF, Cornell Dubilier Electronics Inc SK3R3K400S2 vs SEK3R3K400R2
SEK3R3K400S4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 3.3uF, Cornell Dubilier Electronics Inc SK3R3K400S2 vs SEK3R3K400S4
SEK3R3K400S2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 3.3uF, Cornell Dubilier Electronics Inc SK3R3K400S2 vs SEK3R3K400S2
SK3R3K400S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 3.3uF, Cornell Dubilier Electronics Inc SK3R3K400S2 vs SK3R3K400S1
SEK3R3K400E2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 3.3uF, Cornell Dubilier Electronics Inc SK3R3K400S2 vs SEK3R3K400E2
SK3R3K400E4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 10% +Tol, 10% -Tol, 3.3uF, Cornell Dubilier Electronics Inc SK3R3K400S2 vs SK3R3K400E4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK3R3K400S2 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK3R3K400S2 by Cornell Dubilier Electronics Inc

  • Please alert me when SK3R3K400S2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK3R3K400S2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK3R3K400S2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK3R3K400S2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK3R3K400S2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK3R3K400S2 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: