Part Details for SK3B5B by Surge Components Inc
Overview of SK3B5B by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SK3B5B
SK3B5B CAD Models
SK3B5B Part Data Attributes
|
SK3B5B
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SK3B5B
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 30 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SK3B5B
This table gives cross-reference parts and alternative options found for SK3B5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK3B5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK3150BH-LTP | Rectifier Diode, | Micro Commercial Components | SK3B5B vs SK3150BH-LTP |
SK3B5AE | Rectifier Diode, | Surge Components Inc | SK3B5B vs SK3B5AE |
SK3B5CE | Rectifier Diode, | Surge Components Inc | SK3B5B vs SK3B5CE |
SK3B5A | Rectifier Diode, | Surge Components Inc | SK3B5B vs SK3B5A |
ES3C | Rectifier Diode, | Surge Components Inc | SK3B5B vs ES3C |
SK3B5AE | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SK3B5B vs SK3B5AE |
FM3150B-W-HF | Rectifier Diode, | Rectron Semiconductor | SK3B5B vs FM3150B-W-HF |
ER3CB | Rectifier Diode, 1 Element, 3A, 150V V(RRM), | Galaxy Microelectronics | SK3B5B vs ER3CB |
ES3CB | Rectifier Diode, | Surge Components Inc | SK3B5B vs ES3CB |
ES3CB | Rectifier Diode, | Taitron Components Inc | SK3B5B vs ES3CB |