Part Details for SK36SMA-3G by Diotec Semiconductor AG
Overview of SK36SMA-3G by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK36SMA-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SK36SMA-3GCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A SMA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13216 In Stock |
|
$0.0525 / $0.4400 | Buy Now |
DISTI #
637-SK36SMA-3G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SMA, 60V, 3A RoHS: Compliant | 4624 |
|
$0.0590 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SMA - 60V - 3A RoHS: Compliant |
22500 In Stock 1417500 Factory Stock |
|
$0.0451 / $0.0528 | Buy Now |
DISTI #
79051749
|
Verical | Diode Schottky 60V 3A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2347 | Americas - 120000 |
|
$0.0482 / $0.0670 | Buy Now |
DISTI #
63394489
|
Verical | Diode Schottky 60V 3A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2235 | Americas - 22500 |
|
$0.0711 / $0.0746 | Buy Now |
DISTI #
78440953
|
Verical | Diode Schottky 60V 3A 2-Pin SMA T/R Min Qty: 925 Package Multiple: 5 | Americas - 11105 |
|
$0.0852 / $0.0898 | Buy Now |
DISTI #
53323690
|
Verical | Diode Schottky 60V 3A 2-Pin SMA T/R Min Qty: 1025 Package Multiple: 1 | Americas - 5745 |
|
$0.0625 / $0.0662 | Buy Now |
DISTI #
SK36SMA-3G-DIO
|
TME | Diode: Schottky rectifying, SMD, 60V, 3A, SMA, reel,tape Min Qty: 5 | 11105 |
|
$0.0594 / $0.1599 | Buy Now |
|
Master Electronics | Schottky Diode - SMA - 60V - 3A RoHS: Compliant |
22500 In Stock 1417500 Factory Stock |
|
$0.0451 / $0.0528 | Buy Now |
|
New Advantage Corporation | Diode Schottky 3A/60V DO214AC (SMA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4596 |
|
$0.0765 / $0.0822 | Buy Now |
Part Details for SK36SMA-3G
SK36SMA-3G CAD Models
SK36SMA-3G Part Data Attributes
|
SK36SMA-3G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK36SMA-3G
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-03-18 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK36SMA-3G
This table gives cross-reference parts and alternative options found for SK36SMA-3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK36SMA-3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Daco Semiconductor Co Ltd | SK36SMA-3G vs S36 |
RB058LAM-60TFTR | Rectifier Diode, | ROHM Semiconductor | SK36SMA-3G vs RB058LAM-60TFTR |
RB058LAM-60TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | ROHM Semiconductor | SK36SMA-3G vs RB058LAM-60TF |