Part Details for SK35B by Galaxy Microelectronics
Overview of SK35B by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for SK35B
SK35B CAD Models
SK35B Part Data Attributes
|
SK35B
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SK35B
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK35B
This table gives cross-reference parts and alternative options found for SK35B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK35B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US3A | Rectifier Diode, | Taitron Components Inc | SK35B vs US3A |
RS3ACF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK35B vs RS3ACF |
GS3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SK35B vs GS3A |
RS3AB | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | SK35B vs RS3AB |
ES3AB | Rectifier Diode, | Taitron Components Inc | SK35B vs ES3AB |
S3AB-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SK35B vs S3AB-XX-TR70 |
FM350B-T-HF | Rectifier Diode, | Rectron Semiconductor | SK35B vs FM350B-T-HF |
RS3A-KR7G | Rectifier Diode, | Taiwan Semiconductor | SK35B vs RS3A-KR7G |
GR3A | Rectifier Diode, | Surge Components Inc | SK35B vs GR3A |
US3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | SK35B vs US3A |