Part Details for SK350M6R80B5SL1019 by YAGEO Corporation
Overview of SK350M6R80B5SL1019 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK350M6R80B5SL1019
SK350M6R80B5SL1019 CAD Models
SK350M6R80B5SL1019 Part Data Attributes
|
SK350M6R80B5SL1019
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK350M6R80B5SL1019
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0726 mA | |
Length | 19.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 84 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for SK350M6R80B5SL1019
This table gives cross-reference parts and alternative options found for SK350M6R80B5SL1019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK350M6R80B5SL1019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK350M6R80B3FV1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M6R80B5SL1019 vs SK350M6R80B3FV1019 |
SK350M6R80B3FQ1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M6R80B5SL1019 vs SK350M6R80B3FQ1019 |
SK350M6R80BPSQ1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M6R80B5SL1019 vs SK350M6R80BPSQ1019 |
SK350M6R80BZFW1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M6R80B5SL1019 vs SK350M6R80BZFW1019 |
SK350M6R80B7FJ1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M6R80B5SL1019 vs SK350M6R80B7FJ1019 |
SK350M6R80A5S81019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M6R80B5SL1019 vs SK350M6R80A5S81019 |
RD2V685M1016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SK350M6R80B5SL1019 vs RD2V685M1016SS |
1RX2VWB685MSS100020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SK350M6R80B5SL1019 vs 1RX2VWB685MSS100020 |
SK350M6R80B7FV1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M6R80B5SL1019 vs SK350M6R80B7FV1019 |
SK350M6R80AZFW1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M6R80B5SL1019 vs SK350M6R80AZFW1019 |