Part Details for SK350M4R70B1SW1015 by YAGEO Corporation
Overview of SK350M4R70B1SW1015 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK350M4R70B1SW1015
SK350M4R70B1SW1015 CAD Models
SK350M4R70B1SW1015 Part Data Attributes
|
SK350M4R70B1SW1015
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK350M4R70B1SW1015
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0658 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 27 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for SK350M4R70B1SW1015
This table gives cross-reference parts and alternative options found for SK350M4R70B1SW1015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK350M4R70B1SW1015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV350M4R70A1F81015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M4R70B1SW1015 vs SV350M4R70A1F81015 |
SE-K350M4R70BPSM1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M4R70B1SW1015 vs SE-K350M4R70BPSM1012 |
SE-K350M4R70A5S1811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M4R70B1SW1015 vs SE-K350M4R70A5S1811 |
SE-K350M4R70A5SV1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M4R70B1SW1015 vs SE-K350M4R70A5SV1015 |
SV350M4R70B3F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M4R70B1SW1015 vs SV350M4R70B3F-1015 |
SE-K350M4R70B3F31012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M4R70B1SW1015 vs SE-K350M4R70B3F31012 |
SE-K350M4R70BPSQ811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M4R70B1SW1015 vs SE-K350M4R70BPSQ811 |
SE-K350M4R70B5F11012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M4R70B1SW1015 vs SE-K350M4R70B5F11012 |
SK350M4R70A3FW1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK350M4R70B1SW1015 vs SK350M4R70A3FW1015 |
SE-K350M4R70APF-811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M4R70B1SW1015 vs SE-K350M4R70APF-811 |