Part Details for SK350M3R30A5FQ1015 by YAGEO Corporation
Overview of SK350M3R30A5FQ1015 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK350M3R30A5FQ1015
SK350M3R30A5FQ1015 CAD Models
SK350M3R30A5FQ1015 Part Data Attributes
|
SK350M3R30A5FQ1015
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK350M3R30A5FQ1015
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0462 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 21 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for SK350M3R30A5FQ1015
This table gives cross-reference parts and alternative options found for SK350M3R30A5FQ1015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK350M3R30A5FQ1015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK350M3R30B3SQ1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK350M3R30A5FQ1015 vs SK350M3R30B3SQ1015 |
1RD2VVB335MAR0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SK350M3R30A5FQ1015 vs 1RD2VVB335MAR0811M |
SK350M3R30A1FV1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK350M3R30A5FQ1015 vs SK350M3R30A1FV1015 |
1RX2VWB335MSS100016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SK350M3R30A5FQ1015 vs 1RX2VWB335MSS100016 |
SK350M3R30B7S71015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK350M3R30A5FQ1015 vs SK350M3R30B7S71015 |
SK350M3R30BPS-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK350M3R30A5FQ1015 vs SK350M3R30BPS-1015 |
SK350M3R30B7F31015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK350M3R30A5FQ1015 vs SK350M3R30B7F31015 |
SK350M3R30A1SV1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK350M3R30A5FQ1015 vs SK350M3R30A1SV1015 |
2VPX3R3MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | SK350M3R30A5FQ1015 vs 2VPX3R3MFA8X11.5 |
EKMG351ERC3R3MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SK350M3R30A5FQ1015 vs EKMG351ERC3R3MJC5S |