SK350M2R20A1F-1012
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of SK350M2R20A1F-1012 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MC10125L Rochester Electronics LLC Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics.
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
MC10125P Rochester Electronics LLC ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16

CAD Models for SK350M2R20A1F-1012 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK350M2R20A1F-1012 by YAGEO Corporation

SK350M2R20A1F-1012
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0308 mA
Length
12 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
18 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. SK350M2R20A1F-1012
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SK350M2R20A1F-1012

This table gives cross-reference parts and alternative options found for SK350M2R20A1F-1012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK350M2R20A1F-1012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK350M2R20B5S71012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK350M2R20A1F-1012 vs SK350M2R20B5S71012
SK350M2R20B7FJ1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK350M2R20A1F-1012 vs SK350M2R20B7FJ1012
SK350M2R20B3S31012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK350M2R20A1F-1012 vs SK350M2R20B3S31012
SK350M2R20BPF51012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK350M2R20A1F-1012 vs SK350M2R20BPF51012
SK350M2R20A2SJ1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK350M2R20A1F-1012 vs SK350M2R20A2SJ1012
SK350M2R20A7F-1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK350M2R20A1F-1012 vs SK350M2R20A7F-1012
SK350M2R20BZS81012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK350M2R20A1F-1012 vs SK350M2R20BZS81012
SK350M2R20A2SQ1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK350M2R20A1F-1012 vs SK350M2R20A2SQ1012
SK350M2R20APFV1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK350M2R20A1F-1012 vs SK350M2R20APFV1012
SK350M2R20A2S51012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK350M2R20A1F-1012 vs SK350M2R20A2S51012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK350M2R20A1F-1012 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK350M2R20A1F-1012 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SK350M2R20A1F-1012 would you like to use for your alert(s)?
  • Please alert me when SK350M2R20A1F-1012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK350M2R20A1F-1012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK350M2R20A1F-1012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK350M2R20A1F-1012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK350M2R20A1F-1012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK350M2R20A1F-1012 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: