SK350M1R00DZS-0611
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF,

Overview of SK350M1R00DZS-0611 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SK350M1R00DZS-0611 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK350M1R00DZS-0611 by YAGEO Corporation

SK350M1R00DZS-0611
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.8 mm
Dielectric Material
ALUMINUM (WET)
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
19 mA
Surface Mount
NO
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SK350M1R00DZS-0611
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF,
    VS

Alternate Parts for SK350M1R00DZS-0611

This table gives cross-reference parts and alternative options found for SK350M1R00DZS-0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK350M1R00DZS-0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK350M1R00CZS10611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SK350M1R00DZS-0611 vs SK350M1R00CZS10611
SK350M1R00AZS-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation SK350M1R00DZS-0611 vs SK350M1R00AZS-0611

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK350M1R00DZS-0611 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK350M1R00DZS-0611 by YAGEO Corporation

  • Please alert me when SK350M1R00DZS-0611 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SK350M1R00DZS-0611 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK350M1R00DZS-0611 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SK350M1R00DZS-0611 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK350M1R00DZS-0611.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK350M1R00DZS-0611 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: