Part Details for SK350M10A3F11019 by YAGEO Corporation
Overview of SK350M10A3F11019 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK350M10A3F11019
SK350M10A3F11019 CAD Models
SK350M10A3F11019 Part Data Attributes
|
SK350M10A3F11019
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK350M10A3F11019
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.095 mA | |
Length | 19.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for SK350M10A3F11019
This table gives cross-reference parts and alternative options found for SK350M10A3F11019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK350M10A3F11019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP350M0010A7FV1319 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M10A3F11019 vs SP350M0010A7FV1319 |
SP350M0010B1FM1319 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M10A3F11019 vs SP350M0010B1FM1319 |
350MV10FC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | SUN Electronic Industries Corporation | SK350M10A3F11019 vs 350MV10FC |
SK350M10A7SQ1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M10A3F11019 vs SK350M10A7SQ1019 |
SP350M0010BZSW1319 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M10A3F11019 vs SP350M0010BZSW1319 |
SK350M10A1FJ1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M10A3F11019 vs SK350M10A1FJ1019 |
SK350M10B2SQ1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M10A3F11019 vs SK350M10B2SQ1019 |
SP350M0010B5F-1319 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M10A3F11019 vs SP350M0010B5F-1319 |
SK350M0010B7FJ1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK350M10A3F11019 vs SK350M0010B7FJ1320 |
SK350M0010B3FQ1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK350M10A3F11019 vs SK350M0010B3FQ1320 |