Part Details for SK350M0033A3S-1632 by YAGEO Corporation
Overview of SK350M0033A3S-1632 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1632J-8/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS1632J-8/883. Buy from authorized manufacturer Rochester Electronics. |
Part Details for SK350M0033A3S-1632
SK350M0033A3S-1632 CAD Models
SK350M0033A3S-1632 Part Data Attributes
|
SK350M0033A3S-1632
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK350M0033A3S-1632
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.462 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 84 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for SK350M0033A3S-1632
This table gives cross-reference parts and alternative options found for SK350M0033A3S-1632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK350M0033A3S-1632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK350M0033BZS31632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK350M0033A3S-1632 vs SK350M0033BZS31632 |
SK350M33B7S51325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M0033A3S-1632 vs SK350M33B7S51325 |
SK350M33B7SW1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M0033A3S-1632 vs SK350M33B7SW1620 |
SK350M33APF51620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M0033A3S-1632 vs SK350M33APF51620 |
SK350M33BZFL1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M0033A3S-1632 vs SK350M33BZFL1620 |
SK350M0033B2F31632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK350M0033A3S-1632 vs SK350M0033B2F31632 |
SK350M33B7SJ1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M0033A3S-1632 vs SK350M33B7SJ1325 |
SK350M33B5SL1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M0033A3S-1632 vs SK350M33B5SL1325 |
B43828A4336M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SK350M0033A3S-1632 vs B43828A4336M008 |
SK350M33A7SV1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M0033A3S-1632 vs SK350M33A7SV1325 |