Part Details for SK350M0033A1F51632 by YAGEO Corporation
Overview of SK350M0033A1F51632 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK350M0033A1F51632
SK350M0033A1F51632 CAD Models
SK350M0033A1F51632 Part Data Attributes
|
SK350M0033A1F51632
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK350M0033A1F51632
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.462 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 84 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for SK350M0033A1F51632
This table gives cross-reference parts and alternative options found for SK350M0033A1F51632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK350M0033A1F51632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK350M0033B3F81632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK350M0033A1F51632 vs SK350M0033B3F81632 |
SK350M0033APS71632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK350M0033A1F51632 vs SK350M0033APS71632 |
SK350M33B1S31325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M0033A1F51632 vs SK350M33B1S31325 |
UPM2V330MHT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SK350M0033A1F51632 vs UPM2V330MHT |
SK350M33A1F51325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M0033A1F51632 vs SK350M33A1F51325 |
SK350M33A7F11620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M0033A1F51632 vs SK350M33A7F11620 |
SK350M33B5S11620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M0033A1F51632 vs SK350M33B5S11620 |
ECLA351ELL330MK25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Chemi-Con | SK350M0033A1F51632 vs ECLA351ELL330MK25S |
SK350M0033B3FQ1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK350M0033A1F51632 vs SK350M0033B3FQ1632 |
SK350M33AZFJ1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK350M0033A1F51632 vs SK350M33AZFJ1620 |