SK350M0010B2FW1320
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of SK350M0010B2FW1320 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SK350M0010B2FW1320 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK350M0010B2FW1320 by YAGEO Corporation

SK350M0010B2FW1320
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
13 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.14 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
42 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. SK350M0010B2FW1320
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SK350M0010B2FW1320

This table gives cross-reference parts and alternative options found for SK350M0010B2FW1320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK350M0010B2FW1320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EHR100M2VB10X21T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp SK350M0010B2FW1320 vs EHR100M2VB10X21T2
EHR100M2VR10X21T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp SK350M0010B2FW1320 vs EHR100M2VR10X21T2
RF350V100MTA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation SK350M0010B2FW1320 vs RF350V100MTA
SE-K350M10A1S-1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK350M0010B2FW1320 vs SE-K350M10A1S-1015
SE-K350M0010B5F-1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation SK350M0010B2FW1320 vs SE-K350M0010B5F-1015
350CFX10MT810X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 10uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED Rubycon Corporation SK350M0010B2FW1320 vs 350CFX10MT810X20
EXR100M2VBA13X21T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp SK350M0010B2FW1320 vs EXR100M2VBA13X21T1
ECEA2VGE100(B) CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components SK350M0010B2FW1320 vs ECEA2VGE100(B)
SE-K350M10BPS71015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK350M0010B2FW1320 vs SE-K350M10BPS71015
B43851-A4106-M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, CAN TDK Corporation SK350M0010B2FW1320 vs B43851-A4106-M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK350M0010B2FW1320 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK350M0010B2FW1320 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SK350M0010B2FW1320 would you like to use for your alert(s)?
  • Please alert me when SK350M0010B2FW1320 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK350M0010B2FW1320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK350M0010B2FW1320 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK350M0010B2FW1320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK350M0010B2FW1320.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK350M0010B2FW1320 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: