Part Details for SK34SMB by Diotec Semiconductor AG
Overview of SK34SMB by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SK34SMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SK34SMBCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A DO214AA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0641 / $0.4200 | Buy Now |
DISTI #
637-SK34SMB
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SMB, 40V, 3A RoHS: Compliant | 2341 |
|
$0.0750 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SMB - 40V - 3A RoHS: Compliant | 33000 Factory Stock |
|
$0.0588 / $0.0730 | Buy Now |
DISTI #
78442422
|
Verical | Rectifier Diode Schottky 40V 3A 2-Pin SMB T/R Min Qty: 750 Package Multiple: 5 | Americas - 5040 |
|
$0.1048 / $0.1100 | Buy Now |
DISTI #
SK34SMB-DIO
|
TME | Diode: Schottky rectifying, SMD, 40V, 3A, SMB, reel,tape Min Qty: 5 | 5040 |
|
$0.0740 / $0.1710 | Buy Now |
|
Master Electronics | Schottky Diode - SMB - 40V - 3A RoHS: Compliant | 33000 Factory Stock |
|
$0.0588 / $0.0730 | Buy Now |
Part Details for SK34SMB
SK34SMB CAD Models
SK34SMB Part Data Attributes
|
SK34SMB
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK34SMB
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |