Part Details for SK34SMA-AQ by Diotec Semiconductor AG
Overview of SK34SMA-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SK34SMA-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SK34SMA-AQCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
7400 In Stock |
|
$0.0639 / $0.4000 | Buy Now |
DISTI #
637-SK34SMA-AQ
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SMA, 40V, 3A, AEC-Q101 RoHS: Compliant | 6753 |
|
$0.0720 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Schottky - SMA - 40V - 3A - Automotive RoHS: Compliant | 0 |
|
$0.0582 / $0.0666 | Buy Now |
DISTI #
SK34SMA-AQ-DIO
|
TME | Diode: Schottky rectifying, SMD, 40V, 3A, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.0670 / $0.1580 | RFQ |
Part Details for SK34SMA-AQ
SK34SMA-AQ CAD Models
SK34SMA-AQ Part Data Attributes
|
SK34SMA-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK34SMA-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |