SK331K160RT
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 330uF,

Overview of SK331K160RT by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SK331K160RT by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK331K160RT by Cornell Dubilier Electronics Inc

SK331K160RT
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM
ESR
600 mΩ
JESD-609 Code
e3
Length
42 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
600 mA
Series
SK
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Want to compare parts?
  1. SK331K160RT
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 330uF,
    VS

Alternate Parts for SK331K160RT

This table gives cross-reference parts and alternative options found for SK331K160RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK331K160RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SEK331K160A2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc SK331K160RT vs SEK331K160A2
SK331K160S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc SK331K160RT vs SK331K160S1
SEK331K160RT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc SK331K160RT vs SEK331K160RT
SEK331K160S4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc SK331K160RT vs SEK331K160S4
SEK331K160R1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc SK331K160RT vs SEK331K160R1
SEK331K160E2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc SK331K160RT vs SEK331K160E2
SK331K160E2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc SK331K160RT vs SK331K160E2
SEK331K160S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc SK331K160RT vs SEK331K160S1
SK331K160A2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc SK331K160RT vs SK331K160A2
SK331K160AT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc SK331K160RT vs SK331K160AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK331K160RT by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK331K160RT by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SK331K160RT would you like to use for your alert(s)?
  • Please alert me when SK331K160RT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK331K160RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK331K160RT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK331K160RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK331K160RT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK331K160RT by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: