Part Details for SK330M350E4 by Cornell Dubilier Electronics Inc
Overview of SK330M350E4 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK330M350E4
SK330M350E4 CAD Models
SK330M350E4 Part Data Attributes
|
SK330M350E4
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK330M350E4
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8040 mΩ | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 140 mA | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SK330M350E4
This table gives cross-reference parts and alternative options found for SK330M350E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK330M350E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDHV33M350TR213X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | SK330M350E4 vs RDHV33M350TR213X26 |
SK330M350A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | SK330M350E4 vs SK330M350A2 |
SK330M350RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | SK330M350E4 vs SK330M350RT |
SK330M350R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | SK330M350E4 vs SK330M350R2 |
SK330M350S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | SK330M350E4 vs SK330M350S1 |
RDHV33M350CF213X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | SK330M350E4 vs RDHV33M350CF213X26 |
RDHV33M350TB213X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | SK330M350E4 vs RDHV33M350TB213X26 |
RDHV33M350TR113X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | SK330M350E4 vs RDHV33M350TR113X26 |
RDHV33M350CF113X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | SK330M350E4 vs RDHV33M350CF113X26 |
SK330M350S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | SK330M350E4 vs SK330M350S4 |