Part Details for SK32-7-F by Diodes Incorporated
Overview of SK32-7-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK32-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK32-7-F
|
Avnet Americas | Diode Schottky 20V 3A 2-Pin SMC T/R - Tape and Reel (Alt: SK32-7-F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Diode Schottky 20V 3A 2-Pin SMC T/R |
14500 In Stock |
|
$0.4510 / $3.1900 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 20V V(RRM), SILICON | 400 |
|
$0.6748 / $1.6870 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 20V V(RRM), SILICON | 244 |
|
$0.6748 / $1.6870 | Buy Now |
DISTI #
SK32-7-F
|
Avnet Americas | Diode Schottky 20V 3A 2-Pin SMC T/R - Tape and Reel (Alt: SK32-7-F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for SK32-7-F
SK32-7-F CAD Models
SK32-7-F Part Data Attributes:
|
SK32-7-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SK32-7-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |