SK3150B-LTP-HF
Micro Commercial Components
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Overview of SK3150B-LTP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SK3150B-LTP-HF by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-SK3150B-LTP-HF-ND
DigiKey Interface Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 833-SK3150B-LTP-HF
Mouser Electronics Schottky Diodes & Rectifiers 3A SCHOTTKY RECTIFIER RoHS: Compliant 0
  • 1 $0.4100
  • 10 $0.3190
  • 100 $0.1910
  • 500 $0.1770
  • 1,000 $0.1250
  • 3,000 $0.1050
  • 9,000 $0.0950
  • 24,000 $0.0940
  • 45,000 $0.0880
$0.0880 / $0.4100 Order Now

CAD Models for SK3150B-LTP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SK3150B-LTP-HF by Micro Commercial Components

SK3150B-LTP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.86 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
200 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SK3150B-LTP-HF
    Micro Commercial Components
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for SK3150B-LTP-HF

This table gives cross-reference parts and alternative options found for SK3150B-LTP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK3150B-LTP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK3150B-LTP Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Micro Commercial Components SK3150B-LTP-HF vs SK3150B-LTP
Part Number Description Manufacturer Compare
SK3150B-LTP Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Micro Commercial Components SK3150B-LTP-HF vs SK3150B-LTP

Related Parts for SK3150B-LTP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK3150B-LTP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK3150B-LTP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SK3150B-LTP-HF would you like to use for your alert(s)?
  • Please alert me when SK3150B-LTP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK3150B-LTP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK3150B-LTP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK3150B-LTP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK3150B-LTP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK3150B-LTP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: